IM393X6EXKLA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 201
Unit Price: $21.93000
Datasheet
Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 35-PowerDIP Module (0.866", 22.00mm), 30 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM393X6EXKLA1

DigiKey Part Number
IM393X6EXKLA1-ND
Manufacturer
Manufacturer Product Number
IM393X6EXKLA1
Description
IGBT IPM 600V 20A 35-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase Inverter 600 V 20 A 35-PowerDIP Module (0.866", 22.00mm), 30 Leads
Datasheet
 Datasheet
EDA/CAD Models
IM393X6EXKLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Obsolete
Type
IGBT
Configuration
3 Phase Inverter
Current
20 A
Voltage
600 V
Voltage - Isolation
2000Vrms
Mounting Type
Through Hole
Package / Case
35-PowerDIP Module (0.866", 22.00mm), 30 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes