MFR Recommended

IM240M6Y1BAKMA1 | |
|---|---|
DigiKey Part Number | IM240M6Y1BAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM240M6Y1BAKMA1 |
Description | IPM MICRO 3PH DRIVER DIP23 |
Customer Reference | |
Detailed Description | Power Driver Module 3 Phase Inverter 23-DIP Module (0.573", 14.55mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Configuration | 3 Phase Inverter | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module (0.573", 14.55mm) | |
Base Product Number |


