MFR Recommended

IM231M6T2BAKMA1 | |
|---|---|
DigiKey Part Number | IM231M6T2BAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IM231M6T2BAKMA1 |
Description | CIPOS MICRO |
Customer Reference | |
Detailed Description | Multiphase Motor Driver IGBT 23-DIP |
Datasheet | Datasheet |
EDA/CAD Models | IM231M6T2BAKMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | - | |
Function | Driver | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | IGBT | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | 4A | |
Voltage - Supply | 13.5V ~ 16.5V | |
Voltage - Load | 450V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 23-DIP Module | |
Supplier Device Package | 23-DIP | |
Base Product Number |


