IM231M6S1BAUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 500
Unit Price: $9.63000
Datasheet
Image for IM231M6S1BAUMA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM231M6S1BAUMA1

DigiKey Part Number
448-IM231M6S1BAUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IM231M6S1BAUMA1
Description
CIPOS MICRO
Customer Reference
Detailed Description
Multiphase Motor Driver IGBT 23-SOP
Datasheet
 Datasheet
EDA/CAD Models
IM231M6S1BAUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Multiphase
Motor Type - AC, DC
-
Function
Driver
Output Configuration
Half Bridge (3)
Interface
-
Technology
IGBT
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
4A
Voltage - Supply
13.5V ~ 16.5V
Voltage - Load
450V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-PowerSMD Module, 23 Leads
Supplier Device Package
23-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes