Similar
Similar
Similar

IHY20N135R3XKSA1 | |
|---|---|
DigiKey Part Number | IHY20N135R3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IHY20N135R3XKSA1 |
Description | IGBT TRENCH 1350V 40A TO247HC-3 |
Customer Reference | |
Detailed Description | IGBT Trench 1350 V 40 A 310 W Through Hole PG-TO247HC-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1350 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 20A | |
Power - Max | 310 W | |
Switching Energy | 1.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 195 nC | |
Td (on/off) @ 25°C | -/335ns | |
Test Condition | 600V, 20A, 15Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 Variant | |
Supplier Device Package | PG-TO247HC-3 | |
Base Product Number |



