Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-TSON-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-TSON-10
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

IFX1763LDVXUMA1

DigiKey Part Number
IFX1763LDVXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IFX1763LDVXUMA1
Description
IC REG LIN POS ADJ 500MA TSON-10
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA PG-TSON-10
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
31 mA
PSRR
65dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFDFN Exposed Pad
Supplier Device Package
PG-TSON-10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.