


IDP2308SXUMA1 | |
|---|---|
DigiKey Part Number | 448-IDP2308SXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDP2308SXUMA1 |
Description | XDP SMPS TV/PC PG-DSO-14 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 1kHz ~ 300kHz PG-DSO-14 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 1kHz ~ 300kHz | |
Voltage - Supply | 24V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.84100 | $7,102.50 |
| Unit Price without GST: | $2.84100 |
|---|---|
| Unit Price with GST: | $3.12510 |

