Similar

ICE3AR2280JZ2XKLA1 | |
|---|---|
DigiKey Part Number | ICE3AR2280JZ2XKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE3AR2280JZ2XKLA1 |
Description | IC OFFLINE SWITCH FLYBACK 7DIP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz PG-DIP-7 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 100kHz | |
Power (Watts) | 43 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | EN, Soft Start | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |


