
CY7C652148-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C652148-24LTXITTR-ND - Tape & Reel (TR) 448-CY7C652148-24LTXITCT-ND - Cut Tape (CT) 448-CY7C652148-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C652148-24LTXIT |
Description | USB Full-Speed Peripherals |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge USB 2.0 GPIO, SPI Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge | |
Interface | GPIO, SPI | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 1.89V, 2V ~ 3.45V, 3.15V ~ 5.25V, 4.35V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.53000 | $4.53 |
| 10 | $3.40000 | $34.00 |
| 25 | $3.11560 | $77.89 |
| 100 | $2.80210 | $280.21 |
| 250 | $2.65264 | $663.16 |
| 500 | $2.56260 | $1,281.30 |
| 1,000 | $2.48847 | $2,488.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.41023 | $6,025.57 |
| 5,000 | $2.36308 | $11,815.40 |
| Unit Price without GST: | $4.53000 |
|---|---|
| Unit Price with GST: | $4.98300 |

