


IAUC26N10S5L245ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUC26N10S5L245ATMA1TR-ND - Tape & Reel (TR) 448-IAUC26N10S5L245ATMA1CT-ND - Cut Tape (CT) 448-IAUC26N10S5L245ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUC26N10S5L245ATMA1 |
Description | MOSFET_(75V 120V( PG-TDSON-8 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 26A (Tj) 40W (Tc) Surface Mount PG-TDSON-8-33 |
Datasheet | Datasheet |
EDA/CAD Models | IAUC26N10S5L245ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 13µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 762 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PG-TDSON-8-33 |
Rds On (Max) @ Id, Vgs 24.5mOhm @ 13A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.60200 | $16.02 |
| 100 | $1.06160 | $106.16 |
| 500 | $0.82984 | $414.92 |
| 1,000 | $0.75523 | $755.23 |
| 2,000 | $0.69245 | $1,384.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.62452 | $3,122.60 |
| 10,000 | $0.58256 | $5,825.60 |
| 15,000 | $0.56119 | $8,417.85 |
| 25,000 | $0.53718 | $13,429.50 |
| Unit Price without GST: | $2.55000 |
|---|---|
| Unit Price with GST: | $2.80500 |




