
FZL4146GGEGHUMA1 | |
|---|---|
DigiKey Part Number | FZL4146GGEGHUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZL4146GGEGHUMA1 |
Description | IC GATE DRVR HIGH-SIDE PDSO-20-7 |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting PG-DSO-20-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Synchronous | |
Number of Drivers | 4 | |
Gate Type | MOSFET (P-Channel) | |
Voltage - Supply | 4.5V ~ 40V | |
Logic Voltage - VIL, VIH | 0.7V, 2.4V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-7 | |
Base Product Number |

