FZ1500R33HE3C1BPSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: $2,255.15000
Datasheet
Image for FZ1500R33HE3C1BPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1500R33HE3C1BPSA1

DigiKey Part Number
448-FZ1500R33HE3C1BPSA1-ND
Manufacturer
Manufacturer Product Number
FZ1500R33HE3C1BPSA1
Description
IGBT MOD 3300V 1500A AG-IHVB190
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single Switch 3300 V 1500 A 2400000 W Chassis Mount AG-IHVB190
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Single Switch
Voltage - Collector Emitter Breakdown (Max)
3300 V
Current - Collector (Ic) (Max)
1500 A
Power - Max
2400000 W
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 1.5kA
Current - Collector Cutoff (Max)
5 mA
Input Capacitance (Cies) @ Vce
280 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-IHVB190
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2,267.51000$2,267.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2,267.51000
Unit Price with GST:$2,494.26100