
FZ1200R45HL4S7BPSA1 | |
|---|---|
DigiKey Part Number | 448-FZ1200R45HL4S7BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FZ1200R45HL4S7BPSA1 |
Description | IGBT MOD 4300V 1.2KA 2400000W |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop 3 Independent 4300 V 1200 A 2400000 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FZ1200R45HL4S7BPSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | 3 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 4300 V | |
Current - Collector (Ic) (Max) | 1200 A | |
Power - Max | 2400000 W | |
Vce(on) (Max) @ Vge, Ic | 2.55V @ 25V, 1.2kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 223000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,388.68000 | $2,388.68 |
| Unit Price without GST: | $2,388.68000 |
|---|---|
| Unit Price with GST: | $2,627.54800 |

