
FS400R07A3E3H6BPSA1 | |
|---|---|
DigiKey Part Number | 448-FS400R07A3E3H6BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS400R07A3E3H6BPSA1 |
Description | IGBT MODULE 650V 400A MODULE |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 650 V 400 A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 400 A | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |





