
FS300R12OE4BOSA1 | |
|---|---|
DigiKey Part Number | 448-FS300R12OE4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS300R12OE4BOSA1 |
Description | IGBT MOD 1200V 460A 1650W MOD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 460 A 1650 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 460 A | |
Power - Max | 1650 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 3 mA | |
Input Capacitance (Cies) @ Vce | 18.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.57000 | $433.57 |
| 12 | $430.98083 | $5,171.77 |
| Unit Price without GST: | $433.57000 |
|---|---|
| Unit Price with GST: | $476.92700 |



