Similar

FS25R12W1T4PBPSA1 | |
|---|---|
DigiKey Part Number | FS25R12W1T4PBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS25R12W1T4PBPSA1 |
Description | IGBT MOD 1200V 45A AG-EASY1B-1 |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 45 A 205 W Chassis Mount AG-EASY1B-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 45 A | |
Power - Max | 205 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY1B-1 | |
Base Product Number |


