IGBT Module Three Phase Inverter 600 V 22 A 65 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS15R06VE3B2BOMA1

DigiKey Part Number
FS15R06VE3B2BOMA1-ND
Manufacturer
Manufacturer Product Number
FS15R06VE3B2BOMA1
Description
IGBT MODULE 600V 22A 65W MODULE
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 600 V 22 A 65 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Obsolete
IGBT Type
-
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
22 A
Power - Max
65 W
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 15A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
830 pF @ 25 V
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.