
CY62167EV30LL-45ZXIT | |
|---|---|
DigiKey Part Number | 448-CY62167EV30LL-45ZXITTR-ND - Tape & Reel (TR) 448-CY62167EV30LL-45ZXITCT-ND - Cut Tape (CT) 448-CY62167EV30LL-45ZXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62167EV30LL-45ZXIT |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.25000 | $24.25 |
| 10 | $22.49300 | $224.93 |
| 25 | $21.79240 | $544.81 |
| 50 | $21.26500 | $1,063.25 |
| 100 | $20.74150 | $2,074.15 |
| 250 | $20.05896 | $5,014.74 |
| 500 | $19.55186 | $9,775.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.05415 | $19,054.15 |
| Unit Price without GST: | $24.25000 |
|---|---|
| Unit Price with GST: | $26.67500 |





