Mosfet Array 1200V (1.2kV) 100A (Tj) Chassis Mount AG-EASY1B-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 1200V (1.2kV) 100A (Tj) Chassis Mount AG-EASY1B-2
F411MR12W2M1B76BOMA1

F411MR12W2M1B76BOMA1

DigiKey Part Number
448-F411MR12W2M1B76BOMA1-ND
Manufacturer
Manufacturer Product Number
F411MR12W2M1B76BOMA1
Description
MOSFET 4N-CH 1200V AG-EASY1B
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 100A (Tj) Chassis Mount AG-EASY1B-2
Datasheet
 Datasheet
EDA/CAD Models
F411MR12W2M1B76BOMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Current - Continuous Drain (Id) @ 25°C
100A (Tj)
Rds On (Max) @ Id, Vgs
11.3mOhm @ 100A, 15V
Vgs(th) (Max) @ Id
5.55V @ 40mA
Gate Charge (Qg) (Max) @ Vgs
248nC @ 15V
Input Capacitance (Ciss) (Max) @ Vds
7360pF @ 800V
Power - Max
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
AG-EASY1B-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC