
FS1150R08A8P3LMCHPSA1 | |
---|---|
DigiKey Part Number | 448-FS1150R08A8P3LMCHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS1150R08A8P3LMCHPSA1 |
Description | IGBT MODULE 750V 1.15KA 1KW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 750 V 1.15 kA 1 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FS1150R08A8P3LMCHPSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 750 V | |
Current - Collector (Ic) (Max) | 1.15 kA | |
Power - Max | 1 kW | |
Vce(on) (Max) @ Vge, Ic | 1.21V @ 15V, 600A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 60800 pF @ 50 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
96 | $725.13615 | $69,613.07 |
Unit Price without GST: | $725.13615 |
---|---|
Unit Price with GST: | $797.64977 |