
DZ1100N22KTIMHPSA1 | |
|---|---|
DigiKey Part Number | 448-DZ1100N22KTIMHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ1100N22KTIMHPSA1 |
Description | DIODE STD 2200V 1100A BGPB70AT1 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 2200 V 1100A Chassis Mount BG-PB70AT-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) | 1100A | |
Voltage - Forward (Vf) (Max) @ If | 1.11 V @ 3000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 mA @ 2200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-PB70AT-1 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $710.12000 | $710.12 |
| Unit Price without GST: | $710.12000 |
|---|---|
| Unit Price with GST: | $781.13200 |

