


DDB6U134N16RRBPSA1 | |
|---|---|
DigiKey Part Number | 448-DDB6U134N16RRBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U134N16RRBPSA1 |
Description | IGBT MODULE 1200V 70A AG-ECONO2B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Single Chopper 1200 V 70 A 500 W Chassis Mount AG-ECONO2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 70 A | |
Power - Max | 500 W | |
Vce(on) (Max) @ Vge, Ic | 2.75V @ 15V, 70A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 5.1 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.20000 | $96.20 |
| 15 | $72.78733 | $1,091.81 |
| Unit Price without GST: | $96.20000 |
|---|---|
| Unit Price with GST: | $105.82000 |

