
CYRF9935-24LQXC | |
|---|---|
DigiKey Part Number | CYRF9935-24LQXC-ND |
Manufacturer | |
Manufacturer Product Number | CYRF9935-24LQXC |
Description | IC RF TXRX ISM>1GHZ 24QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 0dBm | |
Sensitivity | -93dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 14mA ~ 15mA | |
Current - Transmitting | 6.3mA ~ 15mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) |

