



CYIFS731SXC | |
|---|---|
DigiKey Part Number | CYIFS731SXC-ND |
Manufacturer | |
Manufacturer Product Number | CYIFS731SXC |
Description | IC CLOCK SSCG EMI 8-SOIC |
Customer Reference | |
Detailed Description | IC 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

