F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY95F632KNPMC-G-UNE2

DigiKey Part Number
448-CY95F632KNPMC-G-UNE2-ND
Manufacturer
Manufacturer Product Number
CY95F632KNPMC-G-UNE2
Description
IC MCU 8BIT 8KB FLASH 32LQFP
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
F²MC-8FX F²MC-8FX MB95630H Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
F²MC-8FX
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, LINbus, SIO, UART/USART
Peripherals
LVD, POR, PWM, WDT
Number of I/O
29
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 8x8/10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
2,500$2.03340$5,083.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.03340
Unit Price with GST:$2.23674