M8C PowerPSOC™ CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CLED16P01-48LTXIT

DigiKey Part Number
CY8CLED16P01-48LTXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8CLED16P01-48LTXIT
Description
IC MCU 8BIT 32KB FLASH 48QFN
Customer Reference
Detailed Description
M8C PowerPSOC™ CY8CLED Powerline Communication Microcontroller IC FLASH (32KB) 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CY8CLED16P01-48LTXIT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Powerline Communication
Core Processor
M8C
Program Memory Type
FLASH (32KB)
Controller Series
CY8CLED
RAM Size
2K x 8
Interface
I2C, IrDA, SPI, UART/USART
Number of I/O
44
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types