8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 56-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C68016A-56LFXCT

DigiKey Part Number
CY7C68016A-56LFXCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY7C68016A-56LFXCT
Description
IC MCU USB PERIPH HI SPD 56VQFN
Customer Reference
Detailed Description
8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 56-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
8051
Program Memory Type
ROMless
Controller Series
CY7C680xx
RAM Size
16K x 8
Interface
I2C, USB, USART
Number of I/O
26
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.