
CY7C64714-128AXC | |
|---|---|
DigiKey Part Number | CY7C64714-128AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64714-128AXC |
Description | IC MCU USB EZ FX1 16KB 128LQFP |
Customer Reference | |
Detailed Description | 8051 EZ-USB FX1™ USB Microcontroller Microcontroller IC ROMless 128-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CY7C64714-128AXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | 8051 | |
Program Memory Type | ROMless | |
Controller Series | CY7C647xx | |
RAM Size | 16K x 8 | |
Interface | I2C, USB, USART | |
Number of I/O | 40 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |

