SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C1315KV18-250BZC

DigiKey Part Number
CY7C1315KV18-250BZC-ND
Manufacturer
Manufacturer Product Number
CY7C1315KV18-250BZC
Description
IC SRAM 18MBIT PARALLEL 165FBGA
Customer Reference
Detailed Description
SRAM - Synchronous, QDR II Memory IC 18Mbit Parallel 250 MHz 165-FBGA (13x15)
Datasheet
 Datasheet
EDA/CAD Models
CY7C1315KV18-250BZC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, QDR II
Memory Size
Memory Organization
512K x 36
Memory Interface
Parallel
Clock Frequency
250 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
165-FBGA (13x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types