
CY62167GE30-45ZXI | |
|---|---|
DigiKey Part Number | CY62167GE30-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62167GE30-45ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.46000 | $22.46 |
| 10 | $20.84500 | $208.45 |
| 25 | $20.19800 | $504.95 |
| 96 | $19.25458 | $1,848.44 |
| 192 | $18.77526 | $3,604.85 |
| 288 | $18.49795 | $5,327.41 |
| 576 | $18.02991 | $10,385.23 |
| Unit Price without GST: | $22.46000 |
|---|---|
| Unit Price with GST: | $24.70600 |

