
CY62126EV30LL-45BVXI | |
|---|---|
DigiKey Part Number | 448-CY62126EV30LL-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62126EV30LL-45BVXI |
Description | IC SRAM 1MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62126EV30LL-45BVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.81000 | $3.81 |
| 10 | $3.55500 | $35.55 |
| 25 | $3.45280 | $86.32 |
| 50 | $3.37500 | $168.75 |
| 100 | $3.29700 | $329.70 |
| 480 | $3.12092 | $1,498.04 |
| 960 | $3.04398 | $2,922.22 |
| 1,440 | $2.99936 | $4,319.08 |
| Unit Price without GST: | $3.81000 |
|---|---|
| Unit Price with GST: | $4.19100 |

