
CYPD3171-24LQXQ | |
|---|---|
DigiKey Part Number | 448-CYPD3171-24LQXQ-ND |
Manufacturer | |
Manufacturer Product Number | CYPD3171-24LQXQ |
Description | IC USB TYPE-C CONTROLLER 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 24-UFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYPD3171-24LQXQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (64kB) | |
Controller Series | - | |
RAM Size | 8K x 8 | |
Interface | I2C, SPI, UART | |
Number of I/O | 12 | |
Voltage - Supply | 3V ~ 24.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.35700 | $23.57 |
| 25 | $2.14920 | $53.73 |
| 100 | $1.92060 | $192.06 |
| 490 | $1.74796 | $856.50 |
| 980 | $1.69368 | $1,659.81 |
| 1,470 | $1.66650 | $2,449.76 |
| 2,940 | $1.62662 | $4,782.26 |
| 5,390 | $1.59758 | $8,610.96 |
| Unit Price without GST: | $3.19000 |
|---|---|
| Unit Price with GST: | $3.50900 |





