
CY25701FJXC | |
|---|---|
DigiKey Part Number | CY25701FJXC-ND |
Manufacturer | |
Manufacturer Product Number | CY25701FJXC |
Description | IC OSC XTAL 166MHZ 4-SMD |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 10MHz ~ 166MHz 4-JE |
Datasheet | Datasheet |
EDA/CAD Models | CY25701FJXC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Oscillator, Crystal | |
Count | - | |
Frequency | 10MHz ~ 166MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50 mA | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 4-JE | |
Mounting Type | Surface Mount | |
Base Product Number |

