


CY2313ANZSC-1 | |
|---|---|
DigiKey Part Number | CY2313ANZSC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2313ANZSC-1 |
Description | IC CLOCK BUFFER MEMORY 28-SOIC |
Customer Reference | |
Detailed Description | Memory, SDRAM DIMM Clock Buffer/Driver IC 100MHz 1 Output 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Main Purpose | Memory, SDRAM DIMM | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:13 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

