



CY14E512Q1A-SXI | |
|---|---|
DigiKey Part Number | CY14E512Q1A-SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14E512Q1A-SXI |
Description | IC NVSRAM 512KBIT SPI 8SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 512Kbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

