


CY14E101J2-SXIT | |
|---|---|
DigiKey Part Number | 448-CY14E101J2-SXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14E101J2-SXIT |
Description | IC NVSRAM 1MBIT I2C 3.4MHZ 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit I2C 3.4 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY14E101J2-SXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $16.72848 | $41,821.20 |
| Unit Price without GST: | $16.72848 |
|---|---|
| Unit Price with GST: | $18.40133 |

