NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 44-TSOP II
44-TSOP II

CY14B101NA-ZS45XI

DigiKey Part Number
CY14B101NA-ZS45XI-ND
Manufacturer
Manufacturer Product Number
CY14B101NA-ZS45XI
Description
IC NVSRAM 1MBIT PAR 44TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$60.95000$60.95
10$56.36900$563.69
25$54.56000$1,364.00
50$53.20640$2,660.32
135$51.29881$6,925.34
270$49.99537$13,498.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$60.95000
Unit Price with GST:$67.04500