HID Lamp Controller Controller 5MHz No PG-TSDSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HID Lamp Controller Controller 5MHz No PG-TSDSO-24
PG-TSDSO-24

BTS722204ESAXUMA1

DigiKey Part Number
BTS722204ESAXUMA1TR-ND - Tape & Reel (TR)
BTS722204ESAXUMA1CT-ND - Cut Tape (CT)
BTS722204ESAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS722204ESAXUMA1
Description
IC HID LAMP CNTRL 5MHZ 24TSSOP
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
HID Lamp Controller Controller 5MHz No PG-TSDSO-24
Datasheet
 Datasheet
EDA/CAD Models
BTS722204ESAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
HID Lamp Controller
Frequency
5MHz
Voltage - Supply
6V ~ 18V
Current - Supply
80 µA
Current - Output Source/Sink
4A, 7A
Dimming
No
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-TSDSO-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,618
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.85000$6.85
10$5.19500$51.95
25$4.77880$119.47
100$4.32170$432.17
250$4.10356$1,025.89
500$3.97214$1,986.07
1,000$3.86397$3,863.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.73035$11,191.05
Manufacturers Standard Package
Unit Price without GST:$6.85000
Unit Price with GST:$7.53500