
BTS70902EPLXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS70902EPLXUMA1TR-ND - Tape & Reel (TR) 448-BTS70902EPLXUMA1CT-ND - Cut Tape (CT) 448-BTS70902EPLXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS70902EPLXUMA1 |
Description | SMART HIGH-SIDE POWER SWITCH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel PG-TSDSO-14-22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 2.7V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 28V | |
Current - Output (Max) | - | |
Rds On (Typ) | 90mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.49200 | $14.92 |
| 25 | $1.35040 | $33.76 |
| 100 | $1.19500 | $119.50 |
| 250 | $1.12100 | $280.25 |
| 500 | $1.07636 | $538.18 |
| 1,000 | $1.03962 | $1,039.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.99423 | $2,982.69 |
| 6,000 | $0.97203 | $5,832.18 |
| 9,000 | $0.96091 | $8,648.19 |
| 15,000 | $0.94859 | $14,228.85 |
| Unit Price without GST: | $2.05000 |
|---|---|
| Unit Price with GST: | $2.25500 |




