
BTS5016SDAAUMA1 | |
|---|---|
DigiKey Part Number | BTS5016SDAAUMA1TR-ND - Tape & Reel (TR) BTS5016SDAAUMA1CT-ND - Cut Tape (CT) BTS5016SDAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS5016SDAAUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5.5A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS5016SDAAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5.5A | |
Rds On (Typ) | 16mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.02000 | $4.02 |
| 10 | $3.00100 | $30.01 |
| 25 | $2.74440 | $68.61 |
| 100 | $2.46250 | $246.25 |
| 250 | $2.32816 | $582.04 |
| 500 | $2.27760 | $1,138.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.11008 | $5,275.20 |
| 5,000 | $2.06767 | $10,338.35 |
| Unit Price without GST: | $4.02000 |
|---|---|
| Unit Price with GST: | $4.42200 |



