
ICL8830XUMA1 | |
|---|---|
DigiKey Part Number | 448-ICL8830XUMA1TR-ND - Tape & Reel (TR) 448-ICL8830XUMA1CT-ND - Cut Tape (CT) 448-ICL8830XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL8830XUMA1 |
Description | IC LED DVR OFLN SWITCH PGDSO882 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming PG-DSO-8-82 |
Datasheet | Datasheet |
EDA/CAD Models | ICL8830XUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 300VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 130°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.83100 | $8.31 |
| 25 | $0.74840 | $18.71 |
| 100 | $0.65610 | $65.61 |
| 250 | $0.61224 | $153.06 |
| 500 | $0.58576 | $292.88 |
| 1,000 | $0.56398 | $563.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.54097 | $1,352.42 |
| 5,000 | $0.52711 | $2,635.55 |
| 7,500 | $0.52016 | $3,901.20 |
| 12,500 | $0.51247 | $6,405.88 |
| 17,500 | $0.50797 | $8,889.48 |
| 25,000 | $0.50365 | $12,591.25 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.28700 |

