BSS225H6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 6,684
Unit Price: $1.20000
Datasheet
N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

BSS225H6327XTSA1

DigiKey Part Number
BSS225H6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS225H6327XTSA1
Description
MOSFET N-CH 600V 90MA SOT89
Customer Reference
Detailed Description
N-Channel 600 V 90mA (Ta) 1W (Ta) Surface Mount PG-SOT89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45Ohm @ 90mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 94µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
131 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.