BSO612CVGHUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 50,435
Unit Price: $2.58000
Datasheet
Mosfet Array 60V 3A, 2A 2W Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO612CVGHUMA1

DigiKey Part Number
BSO612CVGHUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSO612CVGHUMA1
Description
MOSFET N/P-CH 60V 3A/2A 8DSO
Customer Reference
Detailed Description
Mosfet Array 60V 3A, 2A 2W Surface Mount PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3A, 2A
Rds On (Max) @ Id, Vgs
120mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
4V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
15.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
340pF @ 25V
Power - Max
2W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes