BSL211SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 14,912
Unit Price: $1.45000
Datasheet

Similar


onsemi
In Stock: 3,600
Unit Price: $1.61000
Datasheet

Similar


onsemi
In Stock: 4,509
Unit Price: $1.23000
Datasheet

Similar


onsemi
In Stock: 16,151
Unit Price: $1.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 136
Unit Price: $1.17000
Datasheet
P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL211SP

DigiKey Part Number
BSL211SPINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL211SP
Description
MOSFET P-CH 20V 4.7A TSOP-6
Customer Reference
Detailed Description
P-Channel 20 V 4.7A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
67mOhm @ 4.7A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 25µA
Gate Charge (Qg) (Max) @ Vgs
12.4 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
654 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes