
BSL207NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSL207NH6327XTSA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSL207NH6327XTSA1 |
Description | MOSFET 2N-CH 20V 2.1A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.1A 500mW Surface Mount PG-TSOP-6-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.1A | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 11µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 419pF @ 10V | |
Power - Max | 500mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-TSOP-6-1 | |
Base Product Number |

