
BSC0923NDIATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0923NDIATMA1TR-ND - Tape & Reel (TR) 448-BSC0923NDIATMA1CT-ND - Cut Tape (CT) 448-BSC0923NDIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0923NDIATMA1 |
Description | MOSFET 2N-CH 30V 17A/32A TISON8 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A, 32A 1W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0923NDIATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Asymmetrical | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A, 32A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1160pF @ 15V | |
Power - Max | 1W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.39000 | $2.39 |
| 10 | $1.51200 | $15.12 |
| 100 | $1.01030 | $101.03 |
| 500 | $0.79482 | $397.41 |
| 1,000 | $0.72546 | $725.46 |
| 2,000 | $0.70768 | $1,415.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60403 | $3,020.15 |
| 10,000 | $0.57817 | $5,781.70 |
| Unit Price without GST: | $2.39000 |
|---|---|
| Unit Price with GST: | $2.62900 |








