
BG5120KH6327XTSA1 | |
|---|---|
DigiKey Part Number | BG5120KH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BG5120KH6327XTSA1 |
Description | RF MOSFET 5V SOT363 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 10 mA 800MHz 23dB PG-SOT363-PO |
Datasheet | Datasheet |
Category | Voltage - Test 5 V |
Manufacturer Infineon Technologies | Current Rating (Amps) 20mA |
Packaging Tape & Reel (TR) | Noise Figure 1.1dB |
Part Status Obsolete | Current - Test 10 mA |
Technology MOSFET (Metal Oxide) | Voltage - Rated 8 V |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Frequency 800MHz | Package / Case 6-VSSOP, SC-88, SOT-363 |
Gain 23dB | Supplier Device Package PG-SOT363-PO |

