Similar

BFP460E6327HTSA1 | |
|---|---|
DigiKey Part Number | BFP460E6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP460E6327HTSA1 |
Description | RF TRANS NPN 5.8V 22GHZ SOT343-4 |
Customer Reference | |
Detailed Description | RF Transistor NPN 5.8V 70mA 22GHz 230mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5.8V | |
Frequency - Transition | 22GHz | |
Noise Figure (dB Typ @ f) | 0.7dB ~ 1.2dB @ 100MHz ~ 3GHz | |
Gain | 12.5dB ~ 26.5dB | |
Power - Max | 230mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 3V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |


