BFP450E6327BTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2,553
Unit Price: $0.34000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9,481
Unit Price: $13.07000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 173
Unit Price: $12.67000
Datasheet

Similar


onsemi
In Stock: 9,017
Unit Price: $0.71000
Datasheet
RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP450E6327BTSA1

DigiKey Part Number
BFP450E6327BTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFP450E6327BTSA1
Description
RF TRANS NPN 5V 24GHZ PG-SOT-343
Customer Reference
Detailed Description
RF Transistor NPN 5V 100mA 24GHz 450mW Surface Mount PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BFP450E6327BTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
5V
Frequency - Transition
24GHz
Noise Figure (dB Typ @ f)
1.25dB @ 1.8GHz
Gain
15.5dB
Power - Max
450mW
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 50mA, 4V
Current - Collector (Ic) (Max)
100mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes