BAT1704WE6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 16,902
Unit Price: $0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 51,127
Unit Price: $0.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,449
Unit Price: $0.28000
Datasheet
RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT1704WE6327HTSA1

DigiKey Part Number
BAT1704WE6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT1704WE6327HTSA1
Description
DIODE SCHOTTKY 4V 150MW SOT323-3
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 4V 130 mA 150 mW PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
4V
Current - Max
130 mA
Capacitance @ Vr, F
0.75pF @ 0V, 1MHz
Resistance @ If, F
15Ohm @ 5mA, 10kHz
Power Dissipation (Max)
150 mW
Operating Temperature
150°C (TJ)
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes